ECC13DCBT

Heilind Number:SULECC13DCBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC13DCBT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC13DCBT
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:26
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC13DCBT

Detailed Description

Introducing the ECC13DCBT, a high-performance board-to-board PCB connector designed for optimal signal transmission in electronic devices. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures durability and reliability in demanding environments. With a 3A amperage rating and 700VAC voltage capacity, it is suitable for power and data applications. The two-row design and threaded mount type offer secure connectivity, while the thru-hole termination method facilitates easy installation. Gold-plated contacts on a 2.54mm pitch guarantee low contact resistance and long-term performance. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for various industrial and commercial settings. Its compact form factor, with a connector height of 15.49mm and width of 9.4mm, allows for efficient PCB integration. Compliant with industry standards, the ECC13DCBT is a top choice for quality-conscious engineers and manufacturers.