ECC13DCCD

Heilind Number:SULECC13DCCD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC13DCCD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC13DCCD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULECC13DCCD

Detailed Description

Introducing the ECC13DCCD, a high-performance board-to-board PCB connector designed for demanding applications. With a tough construction featuring PBT and Phosphor Bronze materials, this connector ensures durability and reliability in various environments. It offers a 3A amperage rating and can handle voltages up to 700VAC, making it ideal for power-intensive setups. The female gender, right-angle orientation, and 2-row design with 26 positions cater to diverse connectivity needs. Gold-plated hairpin contacts guarantee excellent signal transmission, while the termination method of thru-hole soldering ensures secure attachment to PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for extreme conditions. Its compact dimensions, with a height of 15.49mm and width of 9.4mm, allow for efficient PCB layout. With matte tin termination plating, it complies with RoHS standards. Whether used in aerospace, telecommunications, or industrial equipment, the ECC13DCCD delivers outstanding performance and longevity. Elevate your connectivity solutions with this top-of-the-line connector.