| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC13DCCH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 26 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Contact Type: | Hairpin |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 26 |
| SKU: | SULECC13DCCH |
ECC13DCCH
| Heilind Number: | SULECC13DCCH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC13DCCH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC13DCCH, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring two rows with 26 positions, it offers ample connectivity options. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity. Its hairpin contact type and right-angle orientation make for secure and space-saving installations. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in extreme environments. The termination method is through-hole with matte tin plating, ensuring durability. Measuring 15.49mm in height and 9.4mm in width, the ECC13DCCH provides a compact yet robust solution for your connectivity needs.

