| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC13DCCI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 26 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC13DCCI |
ECC13DCCI
| Heilind Number: | SULECC13DCCI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC13DCCI |
| ECAD Model: |
Specifications
Detailed Description
The ECC13DCCI is a high-quality PCB connector designed to meet the demands of industrial applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, it ensures reliable performance even in harsh environments. With a current rating of 3 A and a voltage capacity of 700 VAC, this connector is suitable for power and signal transmission. Its two rows of hairpin contacts, totaling 26 positions, guarantee secure connectivity. The right-angle orientation and threaded mount type facilitate easy installation on PCBs. With a wide operating temperature range of -65 to 125 °C and matte tin termination plating, it offers robust durability. Perfect for board-to-board and card edge connections, the ECC13DCCI is a dependable choice for your electronic assembly needs.

