| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC13DCCN-S189 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 26 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Contact Type: | Hairpin |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 26 |
| SKU: | SULECC13DCCN-S189 |
ECC13DCCN-S189
| Heilind Number: | SULECC13DCCN-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC13DCCN-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC13DCCN-S189, a high-performance PCB connector designed for precise and reliable connectivity in electronic devices. Crafted with PBT and Phosphor Bronze materials, this female connector offers a secure 2-row, 26-position layout suitable for a variety of applications. Featuring a contact plating of gold, it ensures optimal signal transmission with a maximum amperage of 3A and a voltage rating of 700 VAC. The right-angle orientation and no mounting requirement make it versatile for board-to-board connections. With a pitch of 2.54mm, tail length of 6.35mm, and operating temperature range from -65 to 125°C, this connector guarantees durability and performance in harsh environments. Trust in the ECC13DCCNS189 for your connectivity needs.

