ECC13DCCN

Heilind Number:SULECC13DCCN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC13DCCN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC13DCCN
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:26
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECC13DCCN

Detailed Description

Introducing our high-performance Board To Board PCB Connector, SKU ECC13DCCN, designed for seamless electronic connections. Constructed with superior materials, including PBT and Phosphor Bronze, it ensures durability and reliability. With an amperage rating of 3A and a voltage capacity of 700VAC, this connector is suitable for various power applications. Featuring a female gender, 2 rows of contacts, and a right-angle orientation, it offers flexibility in PCB assembly. The contact pins, made of gold-plated phosphor bronze, guarantee efficient signal transmission. With a pitch of 2.54mm, operating temperature range of -65 to 125°C, and matte tin termination plating, it meets industry standards for performance and longevity. The 26 positions and hairpin contact type make it ideal for high-density connections. With a compact design, measuring only 9.4mm in width and 15.49mm in height, it saves valuable PCB space. Whether for consumer electronics or industrial applications, this connector is a perfect choice for seamless and reliable board-to-board connections.