ECC13DCCS-S189

Heilind Number:SULECC13DCCS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC13DCCS-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC13DCCS-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULECC13DCCS-S189

Detailed Description

This female board-to-board PCB connector, with SKU ECC13DCCS-S189, offers reliable power transmission with a current rating of 3A and a voltage capacity of 700VAC. Featuring two rows of 26 hairpin contacts made of durable phosphor bronze and plated with gold, it ensures excellent conductivity. The side-hole mount type and thru-hole termination method provide secure attachment to PCBs. With a pitch of 2.54mm, it allows for precise alignment in assemblies. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its compact design, measuring 9.4mm in width and 15.49mm in height, makes it ideal for space-constrained applications. The matte tin termination plating enhances solderability. Overall, the ECC13DCCSS189 connector is a high-quality solution for demanding board-to-board connectivity needs.