ECC13DCCS

Heilind Number:SULECC13DCCS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC13DCCS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC13DCCS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULECC13DCCS

Detailed Description

Featuring a durable construction of PBT and Phosphor Bronze, the SKU ECC13DCCS is a high-performance female connector designed for demanding applications. With a 3A amperage and 700VAC voltage rating, this connector ensures reliable power transmission. Its two rows of Hairpin contacts, made of Phosphor Bronze and plated with Gold, guarantee secure connections. The Right Angle orientation and Side Hole mount type offer flexibility in installation, while the Thru Hole termination method facilitates easy soldering. With 26 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for use in various environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB applications. Compliant with industry standards, this connector is a reliable choice for board-to-board and card edge connections.