| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC13DCCT-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 26 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC13DCCT-S189 |
ECC13DCCT-S189
| Heilind Number: | SULECC13DCCT-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC13DCCT-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing our ECC13DCCTS189 Board To Board PCB Connector, designed for high-performance applications. This female connector features PBT & Phosphor Bronze construction with gold-plated contacts, ensuring reliable connectivity. With a pitch of 2.54mm and 26 positions across 2 rows, it offers versatility for various circuit configurations. The threaded mounting and thru-hole termination method guarantee secure installation. Operating at an impressive voltage of 700VAC and a current rating of 3A, it meets stringent industry standards. Its right-angle orientation and compact dimensions of 9.4mm width and 15.49mm height make it space-efficient. With a wide operating temperature range from -65°C to 125°C, this connector is suitable for harsh environments. Trust in the durability and performance of the ECC13DCCTS189 for your connectivity needs.

