ECC13DCCT

Heilind Number:SULECC13DCCT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC13DCCT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC13DCCT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULECC13DCCT

Detailed Description

Introducing the ECC13DCCT, a high-performance board-to-board PCB connector designed to meet the demands of modern electronic applications. With a compact form factor and threaded mount type, this connector ensures secure and reliable connections in any setup. Featuring PBT and Phosphor Bronze construction with gold contact plating, it guarantees excellent conductivity and durability. The 26-position, 2-row configuration offers ample connectivity options, while the 700 VAC voltage rating and 3A amperage make it suitable for a wide range of power and signal transmission tasks. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. Its right-angle orientation and hairpin contact type further enhance versatility, allowing for efficient PCB integration. Trust the ECC13DCCT for seamless and dependable board-to-board connectivity in your electronic designs.