ECC13DCKD-S288

Heilind Number:SULECC13DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC13DCKD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC13DCKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:26
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC13DCKD-S288

Detailed Description

The PBT & Phosphor Bronze Connector, SKU ECC13DCKD-S288, is a high-performance component designed for reliable board-to-board PCB connections. With a current rating of 3 A and a voltage capacity of 700 VAC, this female connector is suitable for demanding applications. Featuring two rows and 26 positions on a 2.54 mm pitch, it offers ample connectivity options. The contact material is Phosphor Bronze with gold plating, ensuring excellent conductivity and durability. Its loop bellow contact type and straddle orientation make for secure installations. The termination method of card extender with matte tin plating guarantees stable connections. With an operating temperature range of -65 to 125 °C and a compact size of 15.49 mm in height and 9.4 mm in width, this connector is ideal for use in various electronic devices. Trust in the ECC13DCKDS288 for seamless and efficient PCB connectivity.