ECC13DCKH-S288

Heilind Number:SULECC13DCKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC13DCKH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC13DCKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:26
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC13DCKH-S288

Detailed Description

Featuring a durable design, the PBT & PHORPHOR BRONZE .00 Female Connector ( ECC13DCKH-S288) offers reliable connectivity for your electronic devices. With an amperage rating of 3 A and a voltage capacity of 700 VAC, this connector ensures efficient power transmission. Its two rows of 26 gold-plated contact points, made of Phosphor Bronze, guarantee secure data transfer with minimal signal loss. The connector, with a pitch of 2.54 mm, is suitable for high-density PCB applications. Its Clearance Hole mount type and Card Extender termination method make installation quick and easy. Operating in a wide temperature range from -65 to 125 °C, this connector is ideal for various environments. The Loop Bellow contact type and Straddle orientation further enhance its versatility. With a compact size (connector height of .61 in, width of 9.4 mm), it saves space on your board while delivering top-notch performance. Trust in the ECC13DCKHS288 for your board-to-board and card edge connection needs.