ECC13DCKH

Heilind Number:SULECC13DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC13DCKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC13DCKH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Loop Bellow
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULECC13DCKH

Detailed Description

Introducing our ECC13DCKH Board To Board PCB Connector, a high-performance component designed for reliable connectivity in demanding environments. This connector features a female gender with two rows, allowing for seamless integration into your PCB setup. With a clearance hole mount type and through-hole termination method, installation is efficient and secure. The contact material, Phosphor Bronze, plated with Gold, ensures optimal conductivity and longevity. Operating at 700 VAC and 3A, it offers robust power transmission capabilities. The loop bellow contact type and straight orientation further enhance its versatility. With 26 positions and a tail length of 4.83mm, it accommodates complex connections with ease. Built to withstand extreme temperatures ranging from -65 to 125°C, this connector guarantees performance in harsh conditions. The matte tin termination plating adds durability. Perfect for aerospace, defense, and industrial applications, the ECC13DCKH is a dependable solution for your connectivity needs.