| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC13DCKI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 26 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Contact Type: | Loop Bellow |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 26 |
| SKU: | SULECC13DCKI |
ECC13DCKI
| Heilind Number: | SULECC13DCKI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC13DCKI |
| ECAD Model: |
Specifications
Detailed Description
ECC13DCKI features a female connector with two rows, designed for secure threaded mounting on PCBs. With a termination method of Thru Hole, it ensures reliable connections. Crafted from PBT and Phosphor Bronze with gold plating, it guarantees durability and efficient conductivity. The contact type, Loop Bellow, and a pitch of 2.54mm allow for precise and stable interfacing. Operating at a voltage of 700 VAC and amperage of 3A, it meets high-performance requirements. With 26 positions and a tail length of 4.83mm, it offers versatility in connectivity. Its wide operating temperature range of -65 to 125°C makes it suitable for various environments. This connector, part of the Board To Board PCB series, is essential for robust and dependable electronic connections.

