ECC13DCKN-S288

Heilind Number:SULECC13DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC13DCKN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC13DCKN-S288
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:26
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC13DCKN-S288

Detailed Description

Introducing our ECC13DCKNS288 Board to Board PCB Connector, featuring a rugged construction of PBT and Phosphor Bronze for reliable performance. With a 3A amperage rating and 700VAC voltage, this connector is designed for high-power applications. Its female gender, 2 rows, and 26 positions offer versatile connectivity options. The Phosphor Bronze contacts with gold plating ensure excellent conductivity. The loop bellow contact type and straddle orientation provide secure mating. With a pitch of 2.54mm and a termination method of card extender, installation is convenient. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. The matte tin termination plating enhances durability. Perfect for demanding applications, the ECC13DCKNS288 is a reliable choice for your connectivity needs.