ECC13DCKN

Heilind Number:SULECC13DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC13DCKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC13DCKN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Loop Bellow
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULECC13DCKN

Detailed Description

The ECC13DCKN is a high-performance board-to-board PCB connector designed for reliable power transmission in demanding applications. Featuring a durable construction with PBT housing and Phosphor Bronze contacts plated in Gold, it ensures excellent conductivity and longevity. With a low 3A amperage and 700 VAC voltage rating, this connector is suitable for critical power connections. Its 2-row, 26-position design offers ample connectivity options, while the straight orientation and thru-hole termination method facilitate easy installation. Operating efficiently in a wide temperature range from -65 to 125 °C, it guarantees performance even in harsh environments. The connector's compact size, with a height of .61 inches and a width of 9.4 mm, allows for space-saving integration on PCBs. RoHS compliant with matte tin termination plating, it meets stringent environmental standards. Ideal for use in aerospace, defense, and industrial applications, the ECC13DCKN ensures reliable power transmission in mission-critical systems.