ECC13DCKT-S288

Heilind Number:SULECC13DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC13DCKT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC13DCKT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Loop Bellow
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULECC13DCKT-S288

Detailed Description

Introducing the ECC13DCKTS288, a high-performance board-to-board PCB connector designed for demanding applications. Built with PBT and Phosphor Bronze materials, this connector ensures durability and reliable performance. Featuring a female gender with two rows and a threaded mount type, it offers secure connectivity. The termination method of card extender with gold-plated contacts guarantees efficient signal transmission. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets stringent electrical requirements. The loop bellow contact type and straddle orientation further enhance its functionality. Boasting 26 positions and a tail length of 4.45mm, it facilitates complex PCB connections. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. With termination plating in matte tin, it ensures long-term reliability. The ECC13DCKTS288 is the ideal choice for high-reliability electronic systems.