ECC13DCMD-S288

Heilind Number:SULECC13DCMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC13DCMD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC13DCMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:26
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC13DCMD-S288

Detailed Description

Introducing the ECC13DCMDS288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT housing and Phosphor Bronze contact material plated with gold, this connector ensures reliable and durable connectivity. With a current rating of 3A and a voltage rating of 700VAC, it meets the stringent requirements of industrial environments. The hairpin contact type and straddle orientation make it ideal for secure and stable connections. With 26 positions and a pitch of 2.54mm, it offers ample connectivity options. The clearance hole mount type and card extender termination method simplify installation. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh operating conditions. Measuring 15.49mm in height and 9.4mm in width, it provides a compact yet efficient solution for PCB connections. Trust the ECC13DCMDS288 for high-reliability performance in your electronic systems.