ECC13DCMD

Heilind Number:SULECC13DCMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC13DCMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC13DCMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULECC13DCMD

Detailed Description

The ECC13DCMD is a high-performance female board-to-board PCB connector designed for demanding applications. With two rows of 26 hairpin contacts made of durable phosphor bronze and plated with gold, it ensures reliable and low-resistance connectivity. The clearance hole mount type and wire wrap termination method offer easy and secure installation. Operating at a voltage of 700 VAC and with an amperage of 3A, this connector is suitable for power and signal transmission. Its straight orientation and compact dimensions of 9.4mm width, 15.49mm height, and 14.22mm tail length make it space-efficient. With an operating temperature range of -65 to 125°C and termination plating of matte tin, it guarantees performance in harsh environments. Ideal for hi-rel applications, the ECC13DCMD is a trusted choice for critical connectivity needs.