| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC13DCMH-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 26 |
| Tail Length: | 13.84 mm, .545 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC13DCMH-S288 |
ECC13DCMH-S288
| Heilind Number: | SULECC13DCMH-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC13DCMH-S288 |
| ECAD Model: |
Specifications
Detailed Description
Experience seamless and reliable connectivity with our ECC13DCMHS288 board-to-board PCB connector. This female connector features two rows of 26 positions, accommodating a wide range of applications. Crafted with precision, it boasts a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, ensuring efficient power transmission. The termination method, through card extender, guarantees secure and durable connections. Made of high-quality PBT and phosphor bronze with gold plating, it offers excellent conductivity and corrosion resistance. Operating in temperatures ranging from -65 to 125°C, it's suitable for diverse environments. With a connector height of .61 in (15.49 mm) and a slim width of .37 in (9.4 mm), it's space-efficient without compromising performance. Trust in the ECC13DCMHS288 for your connectivity needs.

