ECC13DCMH

Heilind Number:SULECC13DCMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC13DCMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC13DCMH
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:26
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC13DCMH

Detailed Description

Introducing the ECC13DCMH, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. Constructed with PBT and Phosphor Bronze materials, this female connector boasts a robust design ideal for demanding applications. With a 2.54mm pitch and 26 positions spread across 2 rows, it ensures efficient signal transmission. The contact material of Phosphor Bronze with Gold plating guarantees reliable conductivity, even in high-voltage environments up to 700 VAC. Its clearance hole mount type and wire wrap termination method offer easy installation. The straight orientation and hairpin contact type further enhance its versatility. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is a dependable choice for aerospace, defense, and industrial systems. With a compact form factor, measuring just .61 inches in height and 9.4mm in width, it saves space without compromising performance. Trust the ECC13DCMH for seamless board-level connections in your next project.