ECC13DCMI-S288

Heilind Number:SULECC13DCMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC13DCMI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC13DCMI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULECC13DCMI-S288

Detailed Description

Introducing the ECC13DCMI-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector ensures reliable power and signal transmission. Featuring two rows and 26 positions, it offers ample connectivity options. The female connector, with a threaded mount type and card extender termination method, guarantees secure and stable attachment. Constructed with PBT and phosphor bronze materials, along with gold-plated contacts, it ensures excellent conductivity and durability. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its hairpin contact type and straddle orientation further enhance its performance. With a tail length of 13.84mm and compact dimensions, it is space-efficient while maintaining ease of installation. Ideal for use in a variety of industries, from aerospace to telecommunications, the ECC13DCMIS288 is a top-of-the-line connector that meets the highest standards of quality and reliability.