ECC13DCMN-S288

Heilind Number:SULECC13DCMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC13DCMN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC13DCMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:26
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC13DCMN-S288

Detailed Description

ECC13DCMN-S288 features a robust design suitable for high-reliability applications. With PBT and Phosphor Bronze construction, this connector offers durability and efficient conductivity. Rated for 3A and 700VAC, it ensures safe power transmission. The female connector, with two rows and 26 positions, allows for versatile connectivity. Utilizing a card extender termination method and gold-plated contacts, it guarantees secure and low-resistance connections. The 2.54mm pitch and hairpin contact type further enhance its performance. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. Measuring at 15.49mm in height and 9.4mm in width, it offers a compact yet functional solution for board-to-board and card edge connections. Terminated with matte tin plating, it complies with industry standards for reliability. Whether in industrial, aerospace, or telecommunications settings, this connector, with the acronym ECC13DCMNS288, delivers consistent performance.