ECC13DCMN

Heilind Number:SULECC13DCMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC13DCMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC13DCMN
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:26
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC13DCMN

Detailed Description

The ECC13DCMN is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding applications. Featuring a durable construction of PBT and phosphor bronze, this female connector offers exceptional conductivity with a current rating of 3A and a voltage rating of 700VAC. With two rows of 26 hairpin contacts plated in gold, it ensures secure and low-resistance connections. The straight orientation and wire wrap termination method make installation easy, while its operating temperature range of -65 to 125°C guarantees performance in harsh environments. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet robust, making it ideal for use in aerospace, defense, and industrial systems. Trust the ECC13DCMN for seamless board-level interconnectivity in your critical electronic designs.