ECC13DCMS-S288

Heilind Number:SULECC13DCMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC13DCMS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC13DCMS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULECC13DCMS-S288

Detailed Description

The ECC13DCMS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring two rows of 26 female contacts with gold-plated phosphor bronze terminals, it guarantees excellent conductivity. The contact type, hairpin design, and termination method of card extender offer secure and efficient connectivity. Its side hole mount type and straddle orientation make it easy to install in tight spaces. With a wide operating temperature range of -65 to 125 °C, this connector is suitable for use in harsh environments. The matte tin termination plating enhances durability. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet robust, meeting the requirements of hi-rel applications. Trust in the ECC13DCMSS288 for superior performance in your PCB designs.