ECC13DCMS

Heilind Number:SULECC13DCMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC13DCMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC13DCMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULECC13DCMS

Detailed Description

Introducing the ECC13DCMS, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding electronic applications. This female connector features two rows of 26 hairpin contacts, meticulously engineered from PBT and Phosphor Bronze with gold plating for enhanced conductivity and durability. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it ensures reliable power and signal transmission. The side hole mount type and wire wrap termination method offer easy and secure installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. With a connector height of 15.49mm and a width of 9.4mm (.37 in), it provides a compact yet robust solution for your connectivity needs. Trust the ECC13DCMS for superior performance in your next project.