ECC13DCMT-S288

Heilind Number:SULECC13DCMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC13DCMT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC13DCMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:26
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC13DCMT-S288

Detailed Description

The ECC13DCMTS288 is a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. With a female gender and two rows, it offers versatility in assembly. Its threaded mount type ensures secure attachment, while the termination method via card extender simplifies installation. Constructed with PBT and phosphor bronze, and featuring gold contact plating, it guarantees excellent conductivity and durability. The contact material and hairpin type further enhance its performance. With a pitch of 2.54mm and a voltage rating of 700 VAC, it is suitable for various applications. This connector, with 26 positions and a tail length of 13.84mm, is ideal for complex circuitry. Operating within a wide temperature range from -65 to 125°C, it is reliable in harsh environments. The matte tin termination plating ensures corrosion resistance, making it a long-lasting solution. Compact in size, with dimensions of 9.4mm width and 15.49mm height, it is space-efficient. Categorized as a hi-rel connector, it meets industry standards for quality and performance. Upgrade your PCB connections with the ECC13DCMTS288 for seamless and robust electronic integration.