ECC13DCMT

Heilind Number:SULECC13DCMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC13DCMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC13DCMT
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:26
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC13DCMT

Detailed Description

Introducing the ECC13DCMT, a high-performance female board-to-board PCB connector designed for reliable and efficient electrical connections. This connector features PBT and phosphor bronze construction, ensuring durability and excellent conductivity. With a 3A amperage rating and 700VAC voltage capacity, it is suitable for various applications. The threaded mount type and wire wrap termination method offer secure installation. Boasting two rows and 26 positions with a 2.54mm pitch, it provides ample connectivity options. The contact material is phosphor bronze with gold plating for enhanced signal transmission. Operating within a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The hairpin contact type and straight orientation further enhance its versatility. With a tail length of 14.22mm and compact dimensions of 15.49mm height and 9.4mm width, it is space-efficient. The termination plating is matte tin, ensuring longevity. This connector, belonging to the ECC13DCMT series, is ideal for demanding electronic systems that require secure and high-speed data transmission.