ECC13DCSD-S288

Heilind Number:SULECC13DCSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC13DCSD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC13DCSD-S288
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:26
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC13DCSD-S288

Detailed Description

The ECC13DCSD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 26 positions, it offers reliable connectivity in compact spaces. Featuring PBT housing and phosphor bronze contacts with gold plating, it ensures durability and efficient signal transmission. The contact type is hairpin, ideal for secure connections. With a clearance hole mount type and card extender termination method, installation is quick and easy. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, it's suitable for a wide range of environments. The matte tin termination plating guarantees long-term performance. This connector, with its straddle orientation and compact dimensions of 15.49mm in height and 9.4mm in width, is a perfect solution for space-constrained PCB designs. Trust in the ECC13DCSDS288 for seamless and durable board-to-board connections.