ECC13DCSH-S288

Heilind Number:SULECC13DCSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC13DCSH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC13DCSH-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULECC13DCSH-S288

Detailed Description

The ECC13DCSH-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage resistance of 700VAC, it is suitable for a wide range of power and signal transmission needs. The female connector with 26 positions and hairpin contact type offers secure mating, while the gold-plated contacts and matte tin termination guarantee low contact resistance and enhanced durability. Its clearance hole mount type and card extender termination method make installation easy and efficient. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, military, and other hi-rel applications. With a compact design, measuring just .61 inches in height and .37 inches in width, the ECC13DCSHS288 is perfect for space-constrained PCB layouts. Trust in this connector for exceptional performance and longevity in your critical electronic systems.