ECC13DCSI

Heilind Number:SULECC13DCSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC13DCSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC13DCSI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULECC13DCSI

Detailed Description

The ECC13DCSI is a high-performance female board-to-board PCB connector designed for secure and reliable connections in electronic assemblies. With a pitch of 2.54mm and two rows, it offers 26 positions for versatile connectivity. Featuring a threaded mount type and thru-hole termination method, installation is easy and durable. The contacts, made of gold-plated phosphor bronze, ensure excellent conductivity and corrosion resistance, rated for up to 700VAC and 3A. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its compact design, with a height of only 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. With matte tin termination plating and hairpin contact type, it guarantees long-lasting performance. Whether in industrial machinery or consumer electronics, the ECC13DCSI is a dependable choice for seamless PCB connections.