| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC13DCSN-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 26 |
| Tail Length: | .145 in, 3.68 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC13DCSN-S288 |
ECC13DCSN-S288
| Heilind Number: | SULECC13DCSN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC13DCSN-S288 |
| ECAD Model: |
Specifications
Detailed Description
The ECC13DCSN-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 26 positions each, it offers reliable connectivity in compact spaces. The female connector, featuring gold-plated hairpin contacts made of phosphor bronze, ensures excellent signal transmission with a maximum amperage of 3A and voltage rating of 700VAC. Its card extender termination method and matte tin plating on the tails provide secure and durable connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for use in harsh environments. Its straddle orientation and 15.49mm height make it easy to integrate into various PCB designs. Perfect for industrial and commercial electronics, the ECC13DCSNS288 is a dependable solution for your connectivity needs.

