ECC13DCSN

Heilind Number:SULECC13DCSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC13DCSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC13DCSN
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:26
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC13DCSN

Detailed Description

The ECC13DCSN is a high-performance board-to-board PCB connector designed for rugged applications. With a female gender and two rows, it offers reliable connectivity in demanding environments. Featuring a termination method of thru-hole and contact material of phosphor bronze with gold plating, it ensures excellent signal transmission. This connector has a pitch of 2.54mm and can handle up to 700VAC, making it suitable for power and data-intensive systems. With 26 positions and hairpin contact type, it provides secure mating. Operating in a wide temperature range from -65 to 125°C, it's ideal for harsh conditions. The connector's compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. Matte tin termination plating offers durability. Whether for aerospace, automotive, or industrial applications, the ECC13DCSN meets the highest standards for performance and reliability.