ECC13DCSS-S288

Heilind Number:SULECC13DCSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC13DCSS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC13DCSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:26
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC13DCSS-S288

Detailed Description

Featuring a durable construction of PBT and Phosphor Bronze, the ECC13DCSS-S288 connector is designed for reliable performance in demanding environments. With an amperage rating of 3A and a voltage tolerance of 700VAC, this female connector ensures efficient power transmission. Its two rows of contacts, each featuring gold plating, offer secure and low-resistance connections. The card extender termination method and side hole mount type make installation easy and secure. With a pitch of 2.54mm and a contact type of hairpin, it guarantees precise and stable connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for a wide range of applications. Its compact design, with a height of 15.49mm and width of 9.4mm, is perfect for space-saving layouts on PCBs. Meeting the highest industry standards for quality and performance, the ECC13DCSSS288 is a reliable solution for board-to-board and card edge connections.