ECC13DCSS

Heilind Number:SULECC13DCSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC13DCSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC13DCSS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULECC13DCSS

Detailed Description

Introducing the ECC13DCSS, a high-performance Board To Board PCB Connector designed for precision and reliability in electronic applications. This female connector features a dual-row configuration with 26 positions, ensuring seamless connectivity. The PBT & Phosphor Bronze construction, with gold-plated contacts, guarantees excellent conductivity and durability. With a pitch of 2.54mm, it offers easy integration into PCBs. Operating at a voltage of 700VAC and an amperage of 3A, it meets stringent power requirements. Its straight orientation and side-hole mount type facilitate convenient installation. The matte tin termination plating enhances solderability. With an operating temperature range of -65 to 125°C, it is suitable for diverse environments. Compact in size, with dimensions of 9.4mm width and 15.49mm height, this connector is ideal for space-restricted applications. Trust the ECC13DCSS for seamless board-to-board connections in your electronic designs.