ECC13DCST-S288

Heilind Number:SULECC13DCST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC13DCST-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC13DCST-S288
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:26
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC13DCST-S288

Detailed Description

The ECC13DCST-S288 is a high-performance board-to-board PCB connector designed for reliable and efficient electrical connections in various electronic applications. With a compact form factor, this connector features two rows and 26 positions, accommodating multiple connections within a limited space. It boasts a durable construction, with PBT and phosphor bronze materials ensuring longevity and stability. The termination method involves a threaded card extender, offering secure attachment and easy installation. Gold-plated phosphor bronze contacts provide excellent conductivity, while matte tin termination plating enhances durability. Operating at a wide temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Its hairpin contact type and straddle orientation further optimize signal transmission. Meeting stringent quality standards, this connector is ideal for applications where reliability is paramount.