ECC13DCST

Heilind Number:SULECC13DCST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC13DCST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC13DCST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULECC13DCST

Detailed Description

The ECC13DCST is a high-performance female connector designed for board-to-board PCB applications. Featuring a durable construction of PBT and phosphor bronze with gold contact plating, this connector ensures reliable conductivity. With a 2.54mm pitch and straight orientation, it offers easy and secure installation via threaded, thru-hole mounting. Boasting 26 positions and a 3A amperage rating, it can handle high-density connections with precision. Operating efficiently in a wide temperature range from -65 to 125°C and capable of withstanding up to 700VAC, this connector is suitable for various industrial environments. Its hairpin contact type and matte tin termination plating further enhance its performance and longevity. Measuring at .61 inches in height and 9.4mm in width, the ECC13DCST is compact yet robust, making it an ideal choice for demanding electronic applications.