ECC13DCTH

Heilind Number:SULECC13DCTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC13DCTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC13DCTH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULECC13DCTH

Detailed Description

The ECC13DCTH is a high-performance board-to-board PCB connector designed for superior connectivity in demanding environments. With a durable construction of PBT and Phosphor Bronze, this connector ensures reliable operation even under extreme conditions. Featuring a female gender, two rows, and a clearance hole mount type, it offers easy installation on PCBs. The termination method of Thru Hole, along with Gold contact plating on Phosphor Bronze contacts, guarantees excellent signal transmission with a current rating of 3A and a voltage capacity of 700VAC. Its hairpin contact type and straight orientation, combined with 26 positions and a tail length of 4.32mm, make it ideal for high-density applications. With an operating temperature range of -65 to 125°C, matte tin termination plating, and compliance with stringent quality standards, the ECC13DCTH is the perfect choice for mission-critical electronic systems.