ECC13DCTI

Heilind Number:SULECC13DCTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC13DCTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC13DCTI
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:26
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC13DCTI

Detailed Description

Featuring a durable construction of PBT and Phosphor Bronze, the ECC13DCTI connector is a reliable choice for high-performance applications. With an amperage rating of 3A and a voltage capacity of 700 VAC, it ensures efficient power transmission. This female connector, with two rows and a threaded mount type, offers secure and stable connectivity on PCBs. The termination method of Thru Hole, along with contact material of Phosphor Bronze and Gold plating, guarantees low contact resistance. Its hairpin contact type and straight orientation, combined with 26 positions and a pitch of 2.54mm, facilitate precise mating. With an operating temperature range of -65 to 125°C, it is suitable for harsh environments. Measuring at .61 inches in height and 9.4mm in width, with a tail length of .17 inches, this connector is compact yet efficient. Its termination plating of Matte Tin ensures reliability in diverse settings. Classified under Board To Board PCB Connectors and Card Edge Connectors, the ECC13DCTI is a vital component for various electronic systems.