| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC13DCTN-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | .155 in, 3.94 mm |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 26 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Contact Type: | Hairpin |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 26 |
| SKU: | SULECC13DCTN-S288 |
ECC13DCTN-S288
| Heilind Number: | SULECC13DCTN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC13DCTN-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC13DCTNS288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction with gold-plated contacts, this connector ensures reliable power and signal transmission. With a dual-row, 26-position female layout and a 2.54mm pitch, it offers versatile connectivity options. The card extender termination method and hairpin contact type make installation easy and secure. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB integration. Trust the ECC13DCTNS288 for high-reliability connections in aerospace, defense, and industrial applications.

