ECC13DCTN

Heilind Number:SULECC13DCTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC13DCTN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC13DCTN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULECC13DCTN

Detailed Description

The ECC13DCTN is a high-performance female PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. It offers a dual-row design with 26 positions and a pitch of 2.54mm, accommodating multiple connections with precision. The contact material is Phosphor Bronze with Gold plating, guaranteeing excellent signal transmission and corrosion resistance. Its hairpin contact type and straight orientation facilitate easy insertion and removal. Rated for 3A and 700VAC, it meets stringent safety standards. Operating temperature range of -65 to 125°C makes it suitable for extreme conditions. With matte Tin termination plating, it ensures secure soldering. Compact in size, with dimensions of 9.4mm width and 15.49mm height, the ECC13DCTN is ideal for space-constrained PCB layouts. It belongs to the hi-rel category, reflecting its high reliability and durability. Perfect for board-to-board connections, card edge applications, and more, this connector is a versatile solution for professional electronic assemblies.