ECC13DCTS-S288

Heilind Number:SULECC13DCTS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC13DCTS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC13DCTS-S288
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:26
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC13DCTS-S288

Detailed Description

Introducing the ECC13DCTSS288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity. With a current rating of 3A and a voltage capacity of 700 VAC, it is suitable for power and signal transmission. The female connector has two rows of 26 positions, offering ample connectivity options. Its side hole mount type and card extender termination method make installation easy. The gold-plated phosphor bronze contacts with hairpin design guarantee optimal conductivity. Operating in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environments. Its compact size, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layout. With matte tin termination plating, it ensures long-term durability. Ideal for use in aerospace, defense, and industrial applications, the ECC13DCTSS288 is a reliable solution for your connectivity needs.