ECC13DCTS

Heilind Number:SULECC13DCTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC13DCTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC13DCTS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULECC13DCTS

Detailed Description

Introducing the ECC13DCTS, a high-performance board-to-board PCB connector designed for reliability and efficiency. Featuring PBT and Phosphor Bronze construction, this connector ensures robust connectivity in demanding environments. With a 3A amperage rating and gold-plated contacts, it guarantees optimal signal transmission. The two-row, 26-position design with side-hole mount and through-hole termination offers easy installation. Operating at a wide temperature range of -65 to 125°C, and with a voltage rating of 700VAC, it's suitable for various applications. The hairpin contact type and straight orientation further enhance its versatility. With a compact size, measuring just 9.4mm in width and 15.49mm in height, it's perfect for space-constrained designs. Trust the ECC13DCTS for seamless connectivity in your PCB projects.