ECC13DCTT-S288

Heilind Number:SULECC13DCTT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC13DCTT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC13DCTT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULECC13DCTT-S288

Detailed Description

Introducing the ECC13DCTT-S288, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. Featuring PBT and Phosphor Bronze construction, this connector ensures durability and efficient conductivity. With a 3A amperage rating and 700VAC voltage capability, it's ideal for power-intensive applications. The female gender, two rows, threaded mount type, and card extender termination method make for easy and secure installation. Each of the 26 Hairpin contact positions, made of Gold-plated Phosphor Bronze, guarantees low contact resistance and superior signal integrity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial uses. Additionally, with Matte Tin termination plating and a compact design (15.49mm height, 9.4mm width), it offers convenience and flexibility in PCB layouts. Trust in the ECC13DCTTS288 for seamless connectivity in your electronic systems.