ECC13DCTT

Heilind Number:SULECC13DCTT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC13DCTT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC13DCTT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULECC13DCTT

Detailed Description

The ECC13DCTT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, it ensures reliable connectivity even in harsh environments. With a 3A current rating and a voltage tolerance of 700VAC, this connector is suitable for power and signal transmission. Its hairpin contact type and threaded mount offer secure and stable connections. With 26 positions and 2 rows, it provides ample connectivity options. The termination method of thru-hole with matte tin plating guarantees easy installation on PCBs. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in diverse industries. Measuring at a compact height of 15.49mm and width of 9.4mm, it is space-efficient without compromising on performance. Trust the ECC13DCTT for your critical connectivity needs.