ECC13DCWD-S288

Heilind Number:SULECC13DCWD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC13DCWD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC13DCWD-S288
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:26
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC13DCWD-S288

Detailed Description

Introducing the ECC13DCWDS288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, this connector ensures robust and reliable connectivity. With a current rating of 3A and a voltage rating of 700VAC, it meets stringent electrical requirements. The female connector with two rows and 26 positions offers ample connectivity options. Utilizing a clearance hole mount and card extender termination method, it facilitates easy and secure installation. The gold-plated phosphor bronze contacts ensure excellent signal transmission, while the hairpin contact type enhances durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. With matte tin termination plating, it guarantees long-term reliability. Whether in aerospace, defense, or industrial settings, the ECC13DCWDS288 is the perfect choice for high-reliability connectivity needs.