ECC13DCWD

Heilind Number:SULECC13DCWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC13DCWD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC13DCWD
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:26
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC13DCWD

Detailed Description

Introducing the ECC13DCWD, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features a durable construction of PBT and Phosphor Bronze, ensuring reliable connectivity. With an amperage rating of 3A and a voltage capacity of 700VAC, it delivers optimal power transmission. The female gender, Hairpin contact type, and two rows with 26 positions offer versatile connectivity options. Its clearance hole mount type and thru-hole termination method facilitate easy installation. Gold-plated contacts and matte tin plating guarantee excellent conductivity and corrosion resistance. Operating flawlessly within a wide temperature range of -65 to 125°C, this connector is ideal for harsh environments. Compact in size with dimensions of 15.49mm in height and 9.4mm in width, it fits seamlessly onto PCBs. Trust the ECC13DCWD for efficient and durable board-to-board connections in your electronic designs.