ECC13DCWI-S288

Heilind Number:SULECC13DCWI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC13DCWI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC13DCWI-S288
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:26
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC13DCWI-S288

Detailed Description

Introducing the ECC13DCWIS288, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding electronic applications. This female connector, featuring PBT and phosphor bronze construction with gold-plated contacts, ensures reliable power transmission with an amperage rating of 3A and a voltage capacity of 700VAC. With 26 positions spread across 2 rows and a pitch of 2.54mm, it offers efficient signal routing in compact spaces. The threaded mount and card extender termination method guarantee secure installation, while the hairpin contact type and straddle orientation optimize signal integrity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. Its matte tin termination plating enhances durability, making it ideal for high-reliability applications. Upgrade your PCB connections with the ECC13DCWIS288 for superior performance and longevity.