ECC13DCWI

Heilind Number:SULECC13DCWI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC13DCWI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC13DCWI
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:26
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC13DCWI

Detailed Description

The ECC13DCWI is a high-performance board-to-board PCB connector designed for reliable power and signal transmission. With a current rating of 3A and a voltage capacity of 700VAC, this connector ensures efficient power delivery in demanding applications. Featuring two rows of 26 female contacts with gold-plated phosphor bronze construction, it guarantees optimal conductivity and durability. The hairpin contact design and threaded mount type offer secure and stable connections. With a pitch of 2.54mm, this connector is suitable for various PCB layouts. Its operating temperature range of -65 to 125°C makes it ideal for use in harsh environments. The connector's compact size, with a height of 15.49mm and width of 9.4mm, allows for space-saving installation. The termination method of through hole soldering with matte tin plating ensures easy and reliable assembly. Whether used in industrial machinery, telecommunications, or aerospace systems, the ECC13DCWI connector delivers superior performance.