ECC13DCWN

Heilind Number:SULECC13DCWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC13DCWN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC13DCWN
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:26
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC13DCWN

Detailed Description

Introducing the ECC13DCWN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows, each with 26 positions, allowing for secure and reliable connections. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. With a pitch of 2.54mm (.1 inch) and a voltage rating of 700VAC, this connector is suitable for various electronic systems. Its straight orientation and no mounting requirement make installation easy. Operating efficiently in temperatures ranging from -65 to 125°C, the ECC13DCWN is a dependable choice for critical environments. The matte tin termination plating further enhances its durability. Whether for industrial machinery, telecommunications, or aerospace applications, this connector guarantees optimal performance. Trust in the ECC13DCWN for seamless connectivity in your projects.